Silicon Labs 510CBA144M000AAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 144MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510CBA144M000AAG to view detailed technical specifications.
No datasheet is available for this part.