Silicon Labs 510CBA148M500AAG technical specifications.
| Frequency | 148.5MHz |
| Length | 7mm |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510CBA148M500AAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.