Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SILICON LABS

510DAA-CAAG

Datasheet
Silicon Labs

510DAA-CAAG

XTAL OSC PROG XO HCSL 3.3V 50PPM

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators

PackageSMD/SMT
MountingSurface Mount
Quick Jump:

Technical Specifications

Silicon Labs 510DAA-CAAG technical specifications.

General

Package/Case
SMD/SMT
Frequency Stability
50ppm
Height
0.071inch
Length
0.276inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Current
44mA
Mount
Surface Mount
Packaging
Tray
Series
SI510
Width
0.197inch

Compliance

RoHS
Compliant

Datasheet

Silicon Labs 510DAA-CAAG Datasheet

Download the complete datasheet for Silicon Labs 510DAA-CAAG to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com