The SI510 is a surface mount oscillator with a frequency of 148.35165MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 23mA. The oscillator is packaged in a tray with 50 units and is RoHS compliant. It has a load capacitance of 15pF and a maximum duty cycle of 52%.
Silicon Labs 510FBA000110BAG technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 148.35165MHz |
| Frequency Stability | 25ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 52% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SI510 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510FBA000110BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.