Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SILICON LABS

510KCA25M0000BAGR

Datasheet
Oscillator XO 25MHz ±30ppm CMOS 52% 1.8V 4-Pin SMD T/R
Silicon Labs

510KCA25M0000BAGR

Oscillator XO 25MHz ±30ppm CMOS 52% 1.8V 4-Pin SMD T/R

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators
  4. Crystal Oscillators (XO)

MountingSurface Mount
Quick Jump:

Technical Specifications

Silicon Labs 510KCA25M0000BAGR technical specifications.

General

Basic Package Type
Non-Lead-Frame SMT
Package Family Name
SMD
Package Description
Surface Mount Device
Lead Shape
No Lead
Pin Count
4
PCB
4
Package Length (mm)
5
Package Width (mm)
3.2
Package Height (mm)
1.17
Seated Plane Height (mm)
1.17
Pin Pitch (mm)
2.54
Mounting
Surface Mount
Type
Crystal Oscillator
Standard Frequency
25MHz
Frequency Stability
±30ppm
Max Symmetry
52%
Min Operating Supply Voltage
1.71V
Max Operating Supply Voltage
1.89V
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

Cage Code
6SQ24
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Silicon Labs 510KCA25M0000BAGR Datasheet

Download the complete datasheet for Silicon Labs 510KCA25M0000BAGR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com