Silicon Labs 510KCB156M250AAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | SI510 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 510KCB156M250AAG to view detailed technical specifications.
No datasheet is available for this part.