Silicon Labs 511ABA150M000AAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511ABA150M000AAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.