Silicon Labs 511ABA25M0000BAGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SI511 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511ABA25M0000BAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.