Silicon Labs 511BAA148M426BAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 148.426MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | SI511 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511BAA148M426BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.