The Silicon Labs SI511 series oscillator is a surface-mount device that offers a high level of frequency stability, with a maximum deviation of 20 parts per million. This oscillator is designed to operate within a wide temperature range, from -40 degrees Celsius to 85 degrees Celsius, making it suitable for use in a variety of applications. It requires a maximum supply current of 23 milliamperes. The oscillator is packaged in a tray and measures 0.05 inch in height, 0.197 inch in length, and 0.126 inch in width.
Silicon Labs 511BCA-ABAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.05inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | SI511 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511BCA-ABAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.