The SI511 oscillator features a frequency stability of 20ppm and operates within a temperature range of -40°C to 85°C. It is available in a surface mount package, measuring 0.126inch in width, 0.197inch in length, and 0.05inch in height. The oscillator is designed for use in a variety of applications and is packaged in a tray format.
Silicon Labs 511BCA-BBAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.05inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | SI511 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511BCA-BBAG to view detailed technical specifications.
No datasheet is available for this part.