The Silicon Labs SI511 Series oscillator is a surface mount device that operates over a wide temperature range of -40°C to 85°C. It features a frequency stability of 20 parts per million, making it suitable for applications requiring precise timing. The oscillator is packaged in a tray and measures 0.05 inch in height, 0.197 inch in length, and 0.126 inch in width. It can supply up to 23 milliamperes of current and is available in a small form factor suitable for surface mount applications.
Silicon Labs 511BCA-CBAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.05inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | SI511 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511BCA-CBAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.