The SI511 oscillator is a surface mount component with a frequency stability of 20ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is packaged in a tray and has a maximum supply current of 23mA. It measures 0.126inch in width, 0.197inch in length, and 0.05inch in height. The SI511 is part of the SI511 series.
Silicon Labs 511BCB-CBAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.05inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | SI511 |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511BCB-CBAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.