Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SILICON LABS

511EAA156M250AAGR

Datasheet
Oscillator XO 156.25MHz ±100ppm LVPECL 52% 2.5V 6-Pin SMD T/R
Silicon Labs

511EAA156M250AAGR

Oscillator XO 156.25MHz ±100ppm LVPECL 52% 2.5V 6-Pin SMD T/R

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators
  4. Crystal Oscillators (XO)

MountingSurface Mount
Quick Jump:

Technical Specifications

Silicon Labs 511EAA156M250AAGR technical specifications.

General

Basic Package Type
Non-Lead-Frame SMT
Package Family Name
SMD
Package Description
Surface Mount Device
Lead Shape
No Lead
Pin Count
6
PCB
6
Package Length (mm)
7
Package Width (mm)
5
Package Height (mm)
1.65
Seated Plane Height (mm)
1.65
Pin Pitch (mm)
2.54
Mounting
Surface Mount
Type
Crystal Oscillator
Standard Frequency
156.25MHz
Frequency Stability
±100ppm
Max Symmetry
52%
Min Operating Supply Voltage
2.25V
Max Operating Supply Voltage
2.75V
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

Cage Code
6SQ24
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Silicon Labs 511EAA156M250AAGR Datasheet

Download the complete datasheet for Silicon Labs 511EAA156M250AAGR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com