This crystal oscillator features a standard frequency of 125MHz with a frequency stability of ±50 parts per million and a maximum symmetry of 52%. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.25V and 2.75V. The oscillator is packaged in a non-lead-frame surface mount device (SMD) with a 6-pin count and measures 5mm in length, 3.2mm in width, and 1.17mm in height.
Silicon Labs 511FBA125M000BAGR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.17 |
| Seated Plane Height (mm) | 1.17 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 125MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 52% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 511FBA125M000BAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.