Silicon Labs 511JCA200M000BAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 23 |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs 511JCA200M000BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.