Silicon Labs 511SAA20M0000AAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 26mA |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | SI511 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 511SAA20M0000AAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.