This 6-pin surface mount device is a voltage-controlled crystal oscillator with a frequency range of 56.448 to 6500 MHz and a stability of ±20ppm. It operates over a supply voltage range of 2.97 to 3.63V and is suitable for surface mount applications. The oscillator has a maximum symmetry of 52 and can be tuned using a voltage range of 0.297 to 3.267V. It is designed to operate over a temperature range of -40 to 85°C.
Silicon Labs 515BBA125M000BAGR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.17 |
| Seated Plane Height (mm) | 1.17 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Stability | ±20ppm |
| Max Symmetry | 52% |
| Tuning Voltage | 0.297 to 3.267V |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 515BBA125M000BAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.