Silicon Labs 515CDB117M675AAG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 117.675MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 29mA |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | SI515 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 515CDB117M675AAG to view detailed technical specifications.
No datasheet is available for this part.