Silicon Labs 530AA50M0000DG technical specifications.
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | 530 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530AA50M0000DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.