Silicon Labs 530AC196M500DG technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 121mA |
| Frequency | 196.5MHz |
| Frequency Stability | 20ppm |
| Height | 1.8mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SI530 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530AC196M500DG to view detailed technical specifications.
No datasheet is available for this part.