Silicon Labs 530BA148M350DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 148.35MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI530 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530BA148M350DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.