The 15MHz oscillator features a frequency stability of 7ppm and operates within a supply voltage range of 2.97V to 3.63V, with an optimal operating voltage of 3.3V. It is designed for surface-mount applications and can withstand temperatures between -40°C and 85°C. The oscillator is packaged in a tray and is compliant with RoHS regulations.
Silicon Labs 530CC15M0000DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 15MHz |
| Frequency Stability | 7ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI530 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530CC15M0000DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.