The 27MHz oscillator features a frequency stability of 7ppm and a load capacitance of 15pF. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The oscillator is available in a surface mount package and is RoHS compliant.
Silicon Labs 530CC27M0000DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 7ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI530 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530CC27M0000DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.