Silicon Labs 530EA114M285DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 114.285MHz |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530EA114M285DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.