Silicon Labs 530EC166M667DGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 166.667MHz |
| Frequency Stability | 7ppm |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 530EC166M667DGR to view detailed technical specifications.
No datasheet is available for this part.