This 6-pin surface mount crystal oscillator from Silicon Labs features a standard frequency of 161.133 MHz with a frequency stability of ±31.5 ppm. The oscillator has a maximum symmetry of 55% and operates over a supply voltage range of 2.25 to 2.75 volts. It is designed to operate within a temperature range of -40 to 85 degrees Celsius. The oscillator is suitable for use in surface mount applications.
Silicon Labs 530FB161M133DG technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 161.133MHz |
| Frequency Stability | ±31.5ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 530FB161M133DG to view detailed technical specifications.
No datasheet is available for this part.