Silicon Labs 531AA156M250DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SI531 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531AA156M250DG to view detailed technical specifications.
No datasheet is available for this part.