Silicon Labs 531AA640M000BG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 640MHz |
| Frequency Stability | 50ppm |
| Height | 0.065inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SI531 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531AA640M000BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.