The SI531 312.5MHz oscillator is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 121mA and a maximum supply voltage of 3.3V. The oscillator is RoHS compliant and available in a package quantity of 250 units per reel. It measures 0.276inch in length, 0.197inch in width, and 0.071inch in height, and weighs 0.006562oz. The device has a frequency stability of 7ppm and a maximum duty cycle of 55%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 531AC312M500DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 121mA |
| Frequency | 312.5MHz |
| Frequency Stability | 7ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531AC312M500DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.