Standard Clock Oscillators SINGLE XO 6 PIN 0.3PS RMS JTR (NCNR)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 531AC80M0000DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 80MHz |
| Frequency Stability | 7ppm |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531AC80M0000DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.