Silicon Labs 531BC000110DGR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 98mA |
| Frequency | 148.35165MHz |
| Frequency Stability | 7ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 98mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Format | LVDS |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SI531 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531BC000110DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.