The SI531 is a surface mount oscillator with a frequency of 155.52MHz and a frequency stability of 7ppm. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The oscillator has a maximum supply current of 98mA and is packaged in a strip format. The device is compliant with RoHS regulations and is suitable for use in surface mount applications.
Silicon Labs 531BC155M520DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 7ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 98mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531BC155M520DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.