The SI531 oscillator operates within a temperature range of -40°C to 85°C and has a frequency stability of 7ppm. It is packaged in a surface mount configuration with dimensions of 7mm in length and 5mm in depth. The oscillator requires a supply voltage of 2.5V and has a maximum supply current of 121mA. It is compliant with RoHS regulations and is suitable for use in surface mount applications.
Silicon Labs 531EC155M520DG technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 155.52MHz |
| Frequency Stability | 7ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531EC155M520DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.