Silicon Labs 531FA250M000DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 201MHz |
| Frequency Stability | 51ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531FA250M000DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.