This 6-pin surface mount crystal oscillator features a standard frequency of 300MHz, with a frequency stability of ±61.5 parts per million. It operates over a voltage range of 2.25 to 2.75 volts and is suitable for use in temperatures from -40 to 85 degrees Celsius. The oscillator is mounted on the surface of a printed circuit board and has a seated plane height of 1.65mm.
Silicon Labs 531FA300M000DGR technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 300MHz |
| Frequency Stability | ±61.5ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 531FA300M000DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.