Silicon Labs 531FB160M000DG technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 98mA |
| Depth | 5mm |
| Frequency | 160MHz |
| Frequency Stability | 20ppm |
| Height | 1.8mm |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI531 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 531FB160M000DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.