Silicon Labs 532AB000412DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 161.132812MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 121mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI532 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 532AB000412DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.