Silicon Labs 532AC000107DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 7ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 532AC000107DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.