Silicon Labs 532AC000127DGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 7ppm |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 532AC000127DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.