CMOS Crystal Oscillator (XO) operating at standard frequencies of 83.3333 MHz and 100 MHz. Features frequency stability of ±31.5 ppm and a load capacitance of 15 pF. Offers a maximum symmetry of 55% with an operating supply voltage range of 2.97 V to 3.63 V. Housed in a 6-pin SMD package (7mm x 5mm x 1.65mm) for surface mounting.
Silicon Labs 532CB000557DG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 83.3333|100MHz |
| Frequency Stability | ±31.5ppm |
| Lower Frequency | 83.3333MHz |
| Load Capacitance | 15pF |
| Upper Frequency | 100MHz |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 532CB000557DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.