Silicon Labs 533BB000491DG technical specifications.
| Frequency | 491MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Output Format | LVDS |
| RoHS Compliant | Yes |
| Series | Si533 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 533BB000491DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.