The Silicon Labs 534 series oscillator operates at a frequency of 288.096MHz with a stability of 50ppm. It is designed for surface mount technology and is packaged in a tray. The oscillator is compliant with RoHS regulations and is not radiation hardened. It is intended for use with a 3.3V operating supply voltage.
Silicon Labs 534BA000485DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 288.096MHz |
| Frequency Stability | 50ppm |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 534 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 534BA000485DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.