The Si534 is a 10MHz oscillator with a frequency stability of 7ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 98mA. The oscillator is supplied from a voltage between 2.97V and 3.63V, with an operating supply voltage of 3.3V. It is available in a surface-mount package and is compliant with RoHS regulations.
Silicon Labs 534BC000362DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 7ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 98mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Si534 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 534BC000362DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.