The Si534 is a 10MHz oscillator with a frequency stability of 7ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 88mA. The device is RoHS compliant and available in a SMD/SMT package. It is suitable for use in applications where a stable clock signal is required.
Silicon Labs 534CC000363DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 7ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 88mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Si534 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 534CC000363DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.