Silicon Labs 534SB000184DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 534SB000184DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.