Silicon Labs 536FB125M000DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 98mA |
| Mount | Surface Mount |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Si536 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 536FB125M000DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.