Silicon Labs 550AC622M080DG technical specifications.
| Contact Plating | Gold |
| Frequency | 622.08MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 550AC622M080DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.