Silicon Labs 550AD156M250DG technical specifications.
| Contact Plating | Gold |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 550AD156M250DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.