Silicon Labs 550CC19M4400DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 550CC19M4400DG to view detailed technical specifications.
No datasheet is available for this part.